1879260-7

Heilind Number:AMP1879260-7
Manufacturer:TE Connectivity
Manufacturer Number:1879260-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879260-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879260-7

Detailed Description

Enhance the precision of your electronic projects with our RP 2B 2K8 0.1% 15PPM CUT LENGTH resistor. Measuring 3.05 x 1.55 x .55 mm, this compact 1206-sized component offers a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 2.8 KΩ and a tolerance of .1%, it guarantees accurate performance. Designed for surface mount installation with solder termination, it ensures easy and secure assembly. Operating at a rated voltage of 200 V, it meets industry standards for reliability. Compliant with RoHS regulations, it is an environmentally friendly choice. Trust in our Surface Mount Resistors to deliver consistent and high-quality results in your circuit designs.