| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879260-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879260-8 |
1879260-8
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 2K8 0.1% 15PPM 1K RL surface mount resistor. Sporting a 2.8 KΩ resistance and a .1% tolerance, this thin film element guarantees accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and measuring 3.05 x 1.55 x .55 mm, this resistor from our Surface Mount Resistors collection is a reliable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


