1879261-2

Heilind Number:AMP1879261-2
Manufacturer:TE Connectivity
Manufacturer Number:1879261-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 5K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879261-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:5.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879261-2

Detailed Description

Enhance circuit precision with this RP 2B 5K9 0.1% 15PPM 1K RL surface mount resistor. Designed for high performance, it boasts a resistance of 5.9 KΩ with a tolerance of .1%, ensuring accurate signal control. Operating at a power rating of .25 W and rated voltage of 200 V, it guarantees reliable functionality. The thin film element type and surface mount termination make it ideal for compact electronic applications. Measuring 3.05 x 1.55 x .55 mm, it offers a space-efficient solution for your circuitry needs. Rest assured of its quality, as it undergoes meticulous testing and is RoHS compliant. Elevate your design with this precision resistor for optimal performance.