1879262-2

Heilind Number:AMP1879262-2
Manufacturer:TE Connectivity
Manufacturer Number:1879262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 13K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879262-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879262-2

Detailed Description

Enhance precision in your electronic projects with the RP 2B 13K 0.1% 15PPM 1K RL chip resistor. Featuring a resistance of 13 KΩ and a tolerance of .1%, this thin film element ensures reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a variety of applications. The 1206 surface mount size and solder termination make it easy to integrate, while its compact dimensions of 3.05 x 1.55 x .55 mm optimize space utilization. Trust in its high-quality construction and RoHS compliance for environmentally conscious projects. Perfect for precision resistor needs, it's a valuable addition to your components inventory.