1879262-4

Heilind Number:AMP1879262-4
Manufacturer:TE Connectivity
Manufacturer Number:1879262-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 13K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879262-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879262-4

Detailed Description

Enhance the precision of your circuit with our RP 2B 13K3 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 1206 size resistor features a power rating of .25 W and a low tolerance of .1%, ensuring accurate performance in demanding applications. With a resistance of 13.3 KΩ and a rated voltage of 200 V, it is suitable for various electronic projects. The solder termination type and surface mount mounting style make installation easy and secure. Crafted with thin film technology, this component guarantees stable and reliable operation. Trust in its quality for your next design endeavor.