1879262-7

Heilind Number:AMP1879262-7
Manufacturer:TE Connectivity
Manufacturer Number:1879262-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 13K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879262-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879262-7

Detailed Description

Enhance your electronic projects with the RP 2B 13K7 0.1% 15PPM CUT LENGTH precision resistor. This surface mount resistor, with a size code of 1206, offers a power rating of .25 W and a tolerance of .1%, ensuring precise performance. Its thin film element type guarantees reliability, while the termination type of solder makes installation a breeze. With a resistance of 13.7 KΩ and a rated voltage of 200 V, this resistor is perfect for a wide range of applications. Measuring 3.05 x 1.55 x .55 mm, it is compact and space-efficient. Trust in its high-quality construction for consistent and accurate results in your circuit designs.