1879264-1

Heilind Number:AMP1879264-1
Manufacturer:TE Connectivity
Manufacturer Number:1879264-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 63K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879264-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879264-1

Detailed Description

Enhance circuit precision with this meticulously crafted thin film precision resistor, boasting a resistance of 63.4 KΩ with a minuscule tolerance of 0.1%. Designed for surface mount installation, it guarantees reliable performance in compact electronic setups. Operating at a power rating of .25 W and a rated voltage of 200 V, this resistor is ideal for applications requiring meticulous control over electrical flow. Its dimensions of 3.05 x 1.55 x .55 mm and termination type of solder ensure seamless integration. Crafted for durability and accuracy, it complies with RoHS regulations, making it an eco-conscious choice for your projects. Elevate your circuitry with this essential component.