| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879264-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879264-4 |
1879264-4
Specifications
Detailed Description
Enhance your electronic circuitry with this precision RP 2B 64K9 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance. Measuring at a compact 1206 size, it offers a power rating of .25 W and boasts a resistance of 64.9 KΩ with a tolerance of .1%. Its thin film element ensures reliability, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 200 V, this resistor is indispensable for a wide range of applications. Trust in its quality for consistent and accurate results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


