1879264-8

Heilind Number:AMP1879264-8
Manufacturer:TE Connectivity
Manufacturer Number:1879264-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 66K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879264-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879264-8

Detailed Description

Enhance your precision electronic projects with our RP 2B 66K5 0.1% 15PPM 1K RL resistor. This 1206-sized component boasts a power rating of .25 W and features solder termination for easy installation. With a resistance of 66.5 KΩ and a rated voltage of 200 V, it ensures reliable performance in demanding applications. Its thin film element type and .1% tolerance guarantee accuracy, while its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for surface mount mounting. Trust in the quality of our Surface Mount Resistors for your next project.