1879265-2

Heilind Number:AMP1879265-2
Manufacturer:TE Connectivity
Manufacturer Number:1879265-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 140K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879265-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879265-2

Detailed Description

Achieve precise and reliable resistance with this RP 2B 140K 0.1% 15PPM 1K RL surface mount resistor. With a resistance of 140 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in various electronic applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers efficient power handling capabilities. Measuring 3.05 x 1.55 x .55 mm, it is designed for convenient surface mount installation. With two solder termination points, it provides secure connectivity. Ideal for use in a wide range of electronic devices, this precision resistor guarantees high performance and durability.