1879265-4

Heilind Number:AMP1879265-4
Manufacturer:TE Connectivity
Manufacturer Number:1879265-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 143K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879265-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:143 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879265-4

Detailed Description

Enhance precision in your electronic circuits with our RP 2B 143K 0.1% 15PPM CUT LENGTH resistor. This surface-mount component boasts a resistance of 143 KΩ, ensuring reliable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, it offers durability and efficiency. The thin film element technology guarantees accuracy, while the .1% tolerance level provides consistent results. Measuring 3.05 x 1.55 x .55 mm, it's compact and easy to integrate. Solder termination and surface-mount design facilitate installation, making it a convenient choice for your projects. Trust in its quality for seamless operation. Note: This product is not RoHS compliant.