| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879265-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879265-5 |
1879265-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 143K 0.1% Thin Film Precision Resistor. With a resistance of 143 KΩ and a tolerance of .1%, it guarantees accurate performance. The compact 1206 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality. RoHS compliant and crafted for durability, this resistor from Surface Mount Resistors is a must-have component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


