| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879265-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 147 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879265-7 |
1879265-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2B 147K 0.1% 15PPM CUT LENGTH resistor. Designed for surface mounting, this thin film resistor features a resistance of 147 KΩ and a power rating of .25 W, ensuring reliable performance in high-voltage applications. With a tolerance of .1% and a low temperature coefficient of 15PPM, it provides accurate and stable resistance values. The solder termination type and compact 1206 size make it easy to install on your PCB. Trust in its quality and durability for your next project.

