1879265-8

Heilind Number:AMP1879265-8
Manufacturer:TE Connectivity
Manufacturer Number:1879265-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 147K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879265-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879265-8

Detailed Description

Enhance precision in your electronic projects with this RP 2B 147K 0.1% thin film resistor. Constructed for surface mount applications, it boasts a resistance of 147 KΩ and a tolerance of .1%. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful. Perfect for intricate circuitry, this component guarantees accuracy and stability in every application.