1879267-1

Heilind Number:AMP1879267-1
Manufacturer:TE Connectivity
Manufacturer Number:1879267-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 681K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879267-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879267-1

Detailed Description

Enhance your electronic projects with our RP 2B 681K 0.1% 15PPM CUT LENGTH resistor. Precision-engineered for optimal performance, this Surface Mount resistor boasts a resistance of 681 KΩ and a power rating of .25 W, ensuring reliable operation in high-demand applications. With a tolerance of .1% and rated voltage of 200 V, it guarantees accuracy and durability. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Crafted with Thin Film technology, it delivers consistent and stable performance. Trust in its quality and efficiency for your circuit design needs.