1879267-4

Heilind Number:AMP1879267-4
Manufacturer:TE Connectivity
Manufacturer Number:1879267-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 698K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879267-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:698 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879267-4

Detailed Description

Enhance your electronic projects with the RP 2B Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 698 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its small 1206 size, measuring 3.05 x 1.55 x .55 mm, makes it perfect for surface mount applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers durability and efficiency. Featuring solder termination and RoHS compliance, it meets international standards for environmental responsibility. Upgrade your circuitry with the precision and quality of this essential component.