1879267-5

Heilind Number:AMP1879267-5
Manufacturer:TE Connectivity
Manufacturer Number:1879267-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 698K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879267-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:698 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879267-5

Detailed Description

Enhance precision in your electronic circuits with this thin film surface mount resistor. Rated at 0.25 W power, it offers a resistance of 698 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 200 V, this component ensures reliable performance. Solder termination and a compact 1206 size make it easy to mount on PCBs. With a low temperature coefficient of 15PPM, it guarantees stability in diverse applications. RoHS compliant, this resistor is a sustainable choice for your projects.