1879267-7

Heilind Number:AMP1879267-7
Manufacturer:TE Connectivity
Manufacturer Number:1879267-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 715K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879267-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:715 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879267-7

Detailed Description

Enhance your circuitry with the RP 2B 715K 0.1% 15PPM CUT LENGTH precision resistor. Measuring just 3.05 x 1.55 x .55 mm and boasting a power rating of .25 W, this surface mount component is designed for optimal performance in a compact package. With a resistance of 715 KΩ and a tolerance of .1%, it guarantees accurate and reliable operation. The thin film element construction ensures precision, while the solder termination type simplifies installation. RoHS compliant and rated for up to 200 V, it's a versatile choice for various applications in electronics design. Partner with Surface Mount Resistors for quality passive components that meet your specifications.