| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879267-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 715 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879267-8 |
1879267-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 715K 0.1% 15PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm and boasting a power rating of .25 W, it's suitable for surface mount applications. With a resistance of 715 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 200 V, it's reliable for various circuit designs. Its solder termination type and compliance with RoHS regulations make it easy to integrate into your projects. Upgrade your resistor collection with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


