1879268-2

Heilind Number:AMP1879268-2
Manufacturer:TE Connectivity
Manufacturer Number:1879268-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 10R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879268-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879268-2

Detailed Description

Enhance precision in your electronic projects with this RP 2A 10R 0.1% 15PPM 1K RL resistor. Designed for surface mount installation, this thin film element boasts a resistance of 10 Ω and a tolerance of .1%, ensuring reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your circuitry. Trust in its quality and efficiency for your resistor needs.