1879268-5

Heilind Number:AMP1879268-5
Manufacturer:TE Connectivity
Manufacturer Number:1879268-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 10R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879268-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879268-5

Detailed Description

Enhance circuit performance with this precision thin film resistor, featuring a resistance value of 10.2 Ω with a .1% tolerance. Designed for surface mount applications, it boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliability in demanding environments. Measuring just 2 x 1.25 x .55 mm, it offers space-saving efficiency without compromising on performance. With solder termination and 15PPM temperature coefficient, this resistor is ideal for high-precision electronic systems that require stable and accurate resistance values. Upgrade your designs with this high-quality component that guarantees exceptional performance and durability.