1879268-7

Heilind Number:AMP1879268-7
Manufacturer:TE Connectivity
Manufacturer Number:1879268-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 10R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879268-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879268-7

Detailed Description

Enhance your electronic projects with our high-quality RP 2A 10R5 0.1% 15PPM CUT LENGTH resistor. Designed for precision performance, this 0805 surface mount resistor boasts a power rating of .125 W and a resistance of 10.5 Ω, making it ideal for applications requiring accuracy and reliability. With a rated voltage of 150 V and a tolerance of .1%, this thin film resistor ensures consistent and stable operation. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination type provide easy integration onto your circuit board. Trust in our Surface Mount Resistors to deliver the precision and performance you need for your projects.