1879269-1

Heilind Number:AMP1879269-1
Manufacturer:TE Connectivity
Manufacturer Number:1879269-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 22R1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879269-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879269-1

Detailed Description

Enhance circuit precision with our RP 2A 22R1 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for optimal performance. This 0805-sized component boasts a power rating of .125 W and a resistance of 22.1 Ω, ensuring reliable operation in diverse applications. With a tolerance of .1% and rated voltage of 150 V, it guarantees accuracy and stability under varying conditions. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate seamlessly onto PCBs. RoHS compliant and crafted with thin film technology, this precision resistor is a key component in achieving high-performance circuitry.