1879269-3

Heilind Number:AMP1879269-3
Manufacturer:TE Connectivity
Manufacturer Number:1879269-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 22R1 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879269-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879269-3

Detailed Description

Enhance your electronic projects with the RP 2A 22R1 Precision Resistor. This high-quality surface mount resistor boasts a resistance of 22.1 Ω and a tolerance of 0.1%, ensuring precise performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. The thin film element type guarantees reliability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its 15PPM stability and 5K RL for consistent operation. Upgrade your circuitry with this essential component.