| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879269-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 22.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879269-5 |
1879269-5
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a resistance of 22.6 Ω and a tolerance of .1%, it ensures accurate and reliable operation. Its compact 0805 size and surface mount termination make it easy to integrate, while its .125 W power rating and 150 V rated voltage offer versatility in various applications. Perfect for demanding electronic setups, this resistor guarantees stability and efficiency. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


