1879270-2

Heilind Number:AMP1879270-2
Manufacturer:TE Connectivity
Manufacturer Number:1879270-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 48R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879270-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879270-2

Detailed Description

Upgrade your electronic projects with the RP 2A 48R7 0.1% Precision Resistor, a high-quality component designed for optimal performance. This surface mount resistor, featuring a thin film element type, offers a resistance of 48.7 Ω with a tolerance of 0.1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable operation in various applications. The 0805 size code and solder termination make it easy to integrate into your circuit board. Trust in its precision and durability for your next project.