| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879270-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879270-5 |
1879270-5
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 49R9 0.1% 15PPM 1K RL surface mount resistor. Designed with a thin film element, this resistor offers a resistance of 49.9 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With solder termination and compact 0805 size, it is easy to integrate into your PCB layout. RoHS compliant and featuring a high-quality construction, this resistor guarantees reliability in demanding environments. Upgrade your design with this essential component for optimal precision and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


