1879271-1

Heilind Number:AMP1879271-1
Manufacturer:TE Connectivity
Manufacturer Number:1879271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 107R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879271-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879271-1

Detailed Description

Enhance precision in your electronic projects with this RP 2A 107R 0.1% 15PPM Thin Film Precision Resistor. Measuring 0805 in size and boasting a power rating of .125 W, this resistor is designed for surface mount installation with solder termination. Its 107 Ω resistance and 150 V rated voltage ensure reliable performance, while the .1% tolerance guarantees accurate results. The compact dimensions of 2 x 1.25 x .55 mm make it suitable for various applications, meeting the demands of today's electronics industry. Crafted with quality and precision, this resistor is a valuable component for your circuitry needs.