1879271-2

Heilind Number:AMP1879271-2
Manufacturer:TE Connectivity
Manufacturer Number:1879271-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 107R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879271-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879271-2

Detailed Description

Enhance precision in your electronic circuits with the RP 2A 107R 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring an ultra-accurate resistance of 107 ohms with a tolerance of 0.1%, ensures reliable performance in demanding applications. Its thin film element construction guarantees stable and consistent operation, while the solder termination type facilitates easy and secure installation on your PCB. With a power rating of 0.125W and a rated voltage of 150V, this resistor is suitable for a wide range of circuitry. Measuring just 2 x 1.25 x 0.55 mm in size, it's compact yet robust, making it ideal for space-constrained designs. Trust in its RoHS compliance and surface mount technology in your projects for efficient and environmentally friendly operation.