| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879272-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879272-8 |
1879272-8
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 249R 0.1% 15PPM 1K RL Surface Mount Precision Resistor. Measuring 0805 in size and boasting a power rating of .125 W, this thin film element offers a resistance of 249 Ω with a tight tolerance of .1%. Operating at a rated voltage of 150 V, it ensures reliable performance in various applications. With solder termination and surface mount mounting style, installation is convenient. This miniature resistor, part of our Surface Mount Resistors collection, guarantees high accuracy and stability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


