| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879273-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879273-4 |
1879273-4
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance. With a resistance of 536 Ω and a tolerance of .1%, it guarantees accuracy in your electronic systems. The thin film construction ensures reliable operation, while the surface mount design offers easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


