| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879273-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879273-7 |
1879273-7
Specifications
Detailed Description
Enhance the performance of your circuitry with our precision RP 2A resistor. This thin film element guarantees accuracy with a tolerance of 0.1%, providing a stable 549 Ω resistance at a power rating of .125 W. Its compact 0805 size and surface mount termination make it easy to install, while its 150 V rated voltage ensures reliable operation. With a temperature coefficient of 15PPM and non-RoHS compliance, it's ideal for applications that demand high precision and performance. Upgrade your electronic designs with this cutting-edge component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


