| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879274-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879274-4 |
1879274-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 1K18 0.1% 15PPM CUT LENGTH precision resistor. Featuring a resistance of 1.18 KΩ and a tolerance of .1%, this compact 0805 chip resistor ensures reliable performance in a variety of applications. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for low to medium power circuits. The surface mount termination type allows for easy installation, while its thin film element guarantees high precision and stability. Measuring 2 x 1.25 x .55 mm, this resistor is designed for space-constrained PCB layouts. Trust in its quality and performance for your next project.

