1879275-4

Heilind Number:AMP1879275-4
Manufacturer:TE Connectivity
Manufacturer Number:1879275-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K61 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879275-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.61 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879275-4

Detailed Description

Achieve precision in your electronic circuitry with this RP 2A 2K61 resistor. With a tolerance of 0.1% and a power rating of .125 W, this thin film element ensures accurate resistance at 2.61 KΩ. Operating at a rated voltage of 150 V, it is suitable for a variety of applications. Designed for surface mount installation with solder termination, it offers easy integration onto your PCB. Measuring 2 x 1.25 x .55 mm in dimensions, this resistor is compact yet efficient. With a low temperature coefficient of 15PPM, it guarantees stable performance even in demanding environments. Perfect for precision resistor applications, this component is essential for maintaining signal integrity in your designs.