1879276-2

Heilind Number:AMP1879276-2
Manufacturer:TE Connectivity
Manufacturer Number:1879276-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 5K62 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879276-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5.62 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879276-2

Detailed Description

Enhance your circuitry with our RP 2A 5K62 precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 5.62 KΩ with a tolerance of 0.1% and a low temperature coefficient of 15PPM, this surface-mount component ensures accurate and stable operation in your designs. The thin film element technology guarantees high precision, while the compact 0805 size and solder termination make it easy to integrate. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Trust in the quality of our surface mount resistors for reliable and efficient electronic systems.