1879276-4

Heilind Number:AMP1879276-4
Manufacturer:TE Connectivity
Manufacturer Number:1879276-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 5K76 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879276-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879276-4

Detailed Description

Discover the precision and reliability of our RP 2A Chip Resistor, a key component in electronic circuitry. With a resistance of 5.76 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in a variety of applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees optimal efficiency and durability. Measuring 2 x 1.25 x .55 mm with surface mount termination, installation is convenient and secure. RoHS compliant and boasting a low temperature coefficient of resistance (15PPM), this resistor is not only environmentally friendly but also capable of maintaining stable performance even in challenging conditions. Trust in its quality for your next project.