| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879276-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879276-8 |
1879276-8
Specifications
Detailed Description
Discover the precision and reliability of our RP 2A 5K9 surface mount resistor. With a resistance of 5.9 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in your electronic circuits. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to install, while its low temperature coefficient of 15PPM ensures stable operation. Trust in the quality of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


