1879277-2

Heilind Number:AMP1879277-2
Manufacturer:TE Connectivity
Manufacturer Number:1879277-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 12K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879277-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879277-2

Detailed Description

Enhance precision in your electronic projects with this RP 2A 12K4 0.1% 15PPM 1K RL resistor. Measuring 0805 in size and boasting a power rating of .125 W, it ensures reliable performance in surface mount applications. With a resistance of 12.4 KΩ and a tolerance of .1%, this thin film element guarantees accuracy in signal processing. Operating at a rated voltage of 150 V, it's suitable for a wide range of circuitry. Its compact dimensions of 2 x 1.25 x .5 mm and solder termination make it easy to integrate. Trust in its quality as a non-RoHS compliant essential component in your electronic assemblies.