| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879277-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879277-5 |
1879277-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 13K 0.1% 15PPM 1K RL precision resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 13 KΩ with a tolerance of .1%. Its compact 0805 size and solder termination make it easy to install, while its power rating of .125W and rated voltage of 150V ensure reliable performance. With a low temperature coefficient of 15PPM, it guarantees precise and stable operation. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


