1879277-8

Heilind Number:AMP1879277-8
Manufacturer:TE Connectivity
Manufacturer Number:1879277-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 13K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879277-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879277-8

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 13K3 0.1% 15PPM 1K RL surface mount resistor. Designed for optimal performance, it offers a resistance of 13.3 KΩ with a tolerance of 0.1%, ensuring accurate signal control. With a power rating of .125 W and a rated voltage of 150 V, this thin film resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Compliant with RoHS standards, it meets environmental requirements without compromising on quality. Upgrade your design with this high-quality component from our Surface Mount Resistors collection.