1879278-2

Heilind Number:AMP1879278-2
Manufacturer:TE Connectivity
Manufacturer Number:1879278-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 28K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879278-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:28 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879278-2

Detailed Description

Enhance your precision circuitry with this ultra-accurate 28KΩ surface mount resistor. Designed for critical applications, it boasts a tight tolerance of .1% and a low temperature coefficient of 15PPM. The thin film element ensures optimal performance, while the compact 0805 size makes it ideal for space-constrained designs. With a power rating of .125 W and a rated voltage of 150 V, this resistor is both powerful and reliable. Its solder termination type guarantees secure attachment, and its RoHS compliance underscores its commitment to environmental responsibility. Upgrade to this high-quality component for exceptional performance in your electronic projects.