| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879278-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879278-4 |
1879278-4
Specifications
Detailed Description
Enhance circuit performance with our RP 2A 28K7 precision resistor. This 0805-sized component boasts a resistance of 28.7 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for various electronic applications. Crafted with thin film technology, it guarantees reliability and stability. Designed for easy installation, its solder termination and surface mount mounting style streamline the assembly process. With dimensions of 2 x 1.25 x 0.5 mm, it's compact yet efficient. Trust in its 15PPM temperature coefficient to maintain performance even in demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality chip resistor.

