1879278-5

Heilind Number:AMP1879278-5
Manufacturer:TE Connectivity
Manufacturer Number:1879278-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 28K7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879278-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:28.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879278-5

Detailed Description

Enhance your circuitry with the RP 2A 28K7 0.1% 15PPM 1K RL precision resistor. This thin-film element boasts a resistance of 28.7 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable power handling for your electronic applications. Designed for surface mount installation with solder termination, it guarantees secure connectivity. The 0805 size code and compact dimensions of 2 x 1.25 x .5 mm make it ideal for space-constrained designs. Trust in its precision and quality for your projects.