1879278-8

Heilind Number:AMP1879278-8
Manufacturer:TE Connectivity
Manufacturer Number:1879278-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 29K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879278-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:29.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879278-8

Detailed Description

Enhance the precision of your electronic circuits with our RP 2A 29K4 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring thin film technology, offers a resistance of 29.4 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in demanding applications. With solder termination and surface mount mounting style, installation is convenient and secure. The compact dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained designs. Trust in the quality of our precision resistors for optimal circuit functionality.