1879279-8

Heilind Number:AMP1879279-8
Manufacturer:TE Connectivity
Manufacturer Number:1879279-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 64K9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879279-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:64.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879279-8

Detailed Description

Enhance your electronic projects with the RP 2A 64K9 0.1% Precision Resistor. This high-quality, surface mount component features a resistance of 64.9 KΩ with a tolerance of 0.1%, ensuring precise and reliable performance. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it is suitable for a wide range of applications. The thin film element and solder termination type guarantee durability and ease of installation. Measuring 2 x 1.25 x 0.5 mm, this resistor is compact yet robust, making it ideal for space-constrained designs. With a low temperature coefficient of 15PPM, it offers stable operation even in demanding environments. Trust in its quality for your next project.