| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879280-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 140 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879280-1 |
1879280-1
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our RP 2A 140K 0.1% 15PPM CUT LENGTH resistor. This 0805-sized component features a power rating of .125W and a resistance of 140 KΩ, ensuring optimal performance even in demanding applications. With a tolerance of .1% and a rated voltage of 150V, it delivers accurate and stable operation. Its surface-mount design and solder termination make installation a breeze, while its thin film element guarantees high performance. Trust in the quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


