1879280-2

Heilind Number:AMP1879280-2
Manufacturer:TE Connectivity
Manufacturer Number:1879280-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 140K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879280-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879280-2

Detailed Description

Enhance precision in your circuitry with our RP 2A 140K 0.1% Thin Film Precision Resistor. This high-quality component ensures accuracy with a tolerance of just 0.1%, making it ideal for demanding applications. With a resistance of 140 KΩ and a power rating of .125 W, it can handle up to 150 V. The surface mount design and solder termination offer easy integration, while the compact 0805 size saves space on your PCB. Trust in the reliability of our Surface Mount Resistors for consistent performance in your projects.