1879280-4

Heilind Number:AMP1879280-4
Manufacturer:TE Connectivity
Manufacturer Number:1879280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 143K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879280-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:143 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879280-4

Detailed Description

Enhance precision in your electronic projects with our RP 2A 143K 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film element boasts a 143 KΩ resistance with a tolerance of 0.1%, ensuring reliable performance. With a power rating of .125 W and a maximum voltage of 150 V, it's suitable for a wide range of circuitry. The solder termination type and compact 0805 size make it easy to integrate, while its low temperature coefficient of 15PPM ensures stability over time. Trust in the quality of our surface mount resistors for your next design.