1879280-8

Heilind Number:AMP1879280-8
Manufacturer:TE Connectivity
Manufacturer Number:1879280-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 147K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879280-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879280-8

Detailed Description

Enhance your circuitry with the RP 2A 147K 0.1% Precision Resistor, a high-performance component designed for exacting applications. With a resistance of 147 KΩ and a tolerance of .1%, this thin film resistor offers outstanding accuracy. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in demanding environments. The surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Trust in the quality of this resistor, which boasts a low temperature coefficient of 15PPM and complies with RoHS standards. Ideal for use in a wide range of electronic devices, it's a crucial component for achieving precision and stability in your designs. Elevate your projects with the RP 2A 147K 0.1% Precision Resistor.