1879281-2

Heilind Number:AMP1879281-2
Manufacturer:TE Connectivity
Manufacturer Number:1879281-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 309K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879281-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879281-2

Detailed Description

Enhance precision in your electronic designs with the RP 2A 309K 0.1% 15PPM 1K RL resistor. This surface mount component boasts a resistance of 309 KΩ with a tolerance of .1%, ensuring accurate performance in a compact 0805 size. Operating at a power rating of .125 W and a rated voltage of 150 V, it's ideal for various applications. With a thin film element and solder termination, it guarantees high reliability and easy installation. RoHS compliant and with dimensions of 2 x 1.25 x .5 mm, this resistor from our Surface Mount Resistors collection is a must-have for precision engineering.